| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78715-0002 |
| Series: | 78715 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Part Aliases: | 0787150002 |
| SKU: | MOL78715-0002 |
78715-0002
| Heilind Number: | MOL78715-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78715-0002 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Vertical, Surface Mount, with Blade, 3.70mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, with Cap, Tray, Lead-Free
More >>Specifications
Detailed Description
Introducing our high-performance IO connector, specifically designed for seamless surface mount installation. Engineered for reliability, this female connector boasts a current rating of 1.5 A and is crafted with durable copper alloy contacts plated in gold for optimal conductivity. With a straight body orientation, it ensures easy integration into your system. Operating efficiently in temperatures ranging from 0°C to 55°C, it guarantees stability even in demanding environments. RoHS compliant and meticulously designed, it's the perfect solution for high-speed data transmission requirements. Joining our extensive range of connectors, it's ideal for SCSI and VHDCI applications, offering unparalleled performance and durability. Trust in our connector to deliver seamless connectivity in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516691 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is moving the machines to run SAS products at subcon as part of its business. no coo change as the subcon is located in Singapore | Download | |||
| 08/31/2014 | GCM 10639277 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the terminal stamping sub-con will be implemented. This letter takes the place of notice to customer the reason of change is due to terminal stamping sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN issued based on the terminal part number 87839. Please refer to the attached list or IAR for the finished goods part number. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

