| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78715-0004 |
| Series: | 78715 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Part Aliases: | 0787150004 |
| SKU: | MOL78715-0004 |
78715-0004
| Heilind Number: | MOL78715-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78715-0004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Vertical, Surface Mount, with Blade, 3.70mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Experience high-speed data transmission with our meticulously designed connector, featuring a 1.5A amperage capacity. Crafted for seamless integration, this surface mount connector boasts a female gender with straight body orientation, ensuring optimal connectivity. Its copper alloy contact material, plated with gold, guarantees efficient signal transfer while maintaining durability. With a wide operating temperature range of 0°C to 55°C, this connector is suitable for various environments. Compliant with RoHS standards, it upholds our commitment to eco-friendly practices. Perfect for IO, SCSI, and VHDCI applications, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | GCM 10639277 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the terminal stamping sub-con will be implemented. This letter takes the place of notice to customer the reason of change is due to terminal stamping sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN issued based on the terminal part number 87839. Please refer to the attached list or IAR for the finished goods part number. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

