| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78718-0001 |
| Color: | Black |
| Series: | 78718 - SAS 12G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 12G |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787180001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78718-0001 |
78718-0001
| Heilind Number: | MOL78718-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78718-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right-Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your high-speed data connectivity with our SAS 12G Receptacle, designed for seamless board-to-board integration. Featuring a sleek black finish, this female connector boasts 29 gold-plated contacts for reliable signal transmission and power delivery. With a 1.5A amperage and 30V voltage rating, it ensures efficient performance in demanding applications. The right-angle orientation and surface mount termination method offer versatility in installation, while the compact .8mm and 1.27mm pitch saves valuable PCB space. Certified for RoHS compliance, this component meets international environmental standards, making it a sustainable choice for your projects. Whether for industrial machinery or telecommunications systems, trust in the quality and durability of this SAS connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/31/2021 | 510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints. | Download | |||

