| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78718-0002 |
| Color: | Black |
| Series: | 78718 - SAS 12G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 12G |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787180002 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78718-0002 |
78718-0002
| Heilind Number: | MOL78718-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78718-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right-Angle, Surface Mount, with Blade, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your high-speed systems with this black SAS 12G receptacle, featuring a right-angle orientation for convenient installation. With 29 gold-plated contacts, it ensures reliable signal transmission and power delivery. Designed for surface mount termination on a 1.6mm PCB, this component offers durability and performance in diverse applications. Certified for quality and environmental standards, it guarantees compliance with RoHS regulations for a sustainable solution. Suitable for board-to-board connections, it is ideal for data-intensive environments requiring efficient signal integrity. Trust in this high-speed connector for seamless integration in your technology setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

