| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78719-0001 |
| Color: | Black |
| Series: | 78719 - SAS 12G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 12G |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 2.2 mm, 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787190001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78719-0001 |
78719-0001
| Heilind Number: | MOL78719-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78719-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Vertical, Through Hole, with Blade, 3.70mm Peg Length, 1.80mm PCB Thickness, 29 Circuits, Tray, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-speed SAS 12G receptacle, designed for seamless data transmission. Its black exterior exudes a sleek charm, while its durable construction ensures long-lasting performance. With a voltage rating of 30V and an amperage of 1.5A, it offers reliable power delivery. The termination method through hole and orientation, keying, and polarization features guarantee easy and secure installation. With gold plating on the contact mating area and matte tin on contact termination, it ensures optimal signal conductivity. Suitable for board-to-board connections, this component is a must-have for efficient data transfer in various electronic applications. Meeting industry standards, it assures quality and performance, making it a dependable choice for your connectivity needs.

