| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78720-0001 |
| Series: | 78720 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Part Aliases: | 0787200001 |
| SKU: | MOL78720-0001 |
78720-0001
Specifications
Detailed Description
Enhance your connectivity with this high-performance female IO connector, designed for optimal data transmission. Featuring a durable copper alloy contact material with gold plating, it ensures reliable signal integrity. Operating flawlessly in temperatures ranging from 0 to 55°C, this connector is ideal for various applications. With a straight body orientation and rohs compliance, it offers versatility and environmental sustainability. Perfect for SCSI and VHDCI setups, it guarantees seamless high-speed connectivity in any system. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2023 | 513706 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

