| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78723-1001 |
| Series: | 78723 - micro-SIM |
| Amperage: | .5 A |
| Connector Type: | micro-SIM |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 5 V DC |
| Compatible Card Type: | Micro-SIM |
| Shell Material: | Stainless Steel |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 mm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Card Detection Switch: | No |
| Card Entry Location: | Front |
| Part Aliases: | 0787231001 |
| SKU: | MOL78723-1001 |
78723-1001
| Heilind Number: | MOL78723-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78723-1001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.35mm Height Push-Pull micro-SIM Card Socket with Spring Tab, Surface Mount, 6 Circuits, Low-Halogen, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our cutting-edge Micro-SIM Memory Card Connector. Designed for seamless integration in electronic devices, this connector boasts a compact form factor and surface-mount termination method. With six gold-plated contacts, it ensures reliable data transmission, even in demanding environments. The stainless steel shell offers durability, while the embossed tape packaging simplifies assembly. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is RoHS compliant and lead-free, making it a sustainable choice for your projects. Perfect for a wide range of applications, from mobile devices to IoT solutions, it guarantees high performance and longevity. Trust in our Micro-SIM Connector for unmatched connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||

