| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78726-1003 |
| Series: | 78726 - DDR4 DIMM |
| Amperage: | .75 A |
| Connector Type: | DDR4 DIMM |
| Number of Contacts: | 288 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | .85 mm |
| Voltage: | 29 V AC/DC |
| Material: | Nylon |
| Socket Type: | DIMM |
| Keying: | Yes |
| SDRAM Type: | DDR4 |
| Component Type: | Socket |
| Housing Color: | Black |
| Tail Length: | 3.18 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 2.36 mm |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .85 mm |
| Electrical Model: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787261003 |
| SKU: | MOL78726-1003 |
78726-1003
Specifications
Detailed Description
Introducing the 78726-1003 DDR4 DIMM Socket, a cutting-edge vertical through-hole connector designed for seamless integration in high-performance electronics. With 288 gold-plated contacts, this socket ensures reliable connectivity in DDR4 memory modules. Crafted from durable nylon housing with a black finish, it guarantees both strength and sleek aesthetics. Operating at temperatures ranging from -55 to 85°C, and with a maximum voltage of 29V AC/DC, this socket is built to withstand demanding environments. Featuring keying for easy alignment, PCB locator, and retention for secure placement, installation is a breeze. RoHS compliant and boasting lead-free process capability, it meets stringent environmental standards. Trust the 78726-1003 for efficient DDR4 memory connectivity in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||
| 12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. | Download | |||

