| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78726-1030 |
| Part Aliases: | 0787261030 |
| SKU: | MOL78726-1030 |
78726-1030
| Heilind Number: | MOL78726-1030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78726-1030 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DDR4 DIMM Socket, Vertical Through-Hole, 0.76µm Gold Plating, 288 Circuits, PCB Thickness 3.00mm, Tail Length 3.50mm, Blue Housing, Blue Latch
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||
| 12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. | Download | |||

