| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78726-1037 |
| Series: | 78726 - DDR4 DIMM |
| Amperage: | .75 A |
| Connector Type: | DDR4 DIMM |
| Number of Contacts: | 288 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .85 mm |
| Voltage: | 29 V AC/DC |
| Material: | Nylon |
| Keying: | Yes |
| Component Type: | Socket |
| Housing Color: | Blue |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .85 mm |
| Electrical Model: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787261037 |
| SKU: | MOL78726-1037 |
78726-1037
| Heilind Number: | MOL78726-1037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78726-1037 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
DDR4 DIMM Socket, Vertical Through-Hole, 0.38µm Gold Plating, 288 Circuits, PCB Thickness 3.00mm, Tail Length 3.50mm, Blue Housing, White Latch
More >>Specifications
Detailed Description
Enhance your electronic connections with this DDR4 DIMM Socket, featuring a Vertical Through-Hole design for seamless integration. With 0.38µm Gold Plating ensuring optimal conductivity, this socket boasts 288 circuits for high-performance capabilities. Its durable construction, including a 3.00mm PCB Thickness and 3.50mm Tail Length, guarantees reliability in any application. The striking Blue Housing, complemented by a White Latch, not only adds a pop of color but also aids in easy identification. Certified for quality and performance, this socket is a must-have for your assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. | Download | |||

