| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78726-1065 |
| Pitch: | .85 mm |
| Keying: | Yes |
| Series: | 78726 - DDR4 DIMM |
| Voltage: | 29 V AC/DC |
| Amperage: | .75 A |
| Material: | Nylon |
| PCB Locator: | Yes |
| Tail Length: | 2.67 mm |
| Housing Color: | Yellow |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Component Type: | Socket |
| Connector Type: | DDR4 DIMM |
| Contact Material: | Copper Alloy |
| Electrical Model: | Yes |
| Termination Pitch: | .85 mm |
| Number of Contacts: | 288 |
| Termination Method: | Through Hole |
| Number of Contacts Loaded: | 288 |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Termination Plating: | Tin over Nickel |
| Duration at Max. Process Temperature (seconds): | 005 |
| Lead Free Process Capability: | SMC and Wave |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Max. Cycles at Max. Process Temperature: | 002 |
| Maximum Solder Process Temperature: | 260 °C |
| Part Aliases: | 78726-1065 0787261065 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL78726-1065 |
78726-1065
| Heilind Number: | MOL78726-1065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78726-1065 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DDR4 DIMM Socket, Vertical Through-Hole, 0.76µm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, Tail Length 2.67mm, Yellow Housing, White Latch
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||
| 12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. | Download | |||

