| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78728-0002 |
| Series: | 78728 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Part Aliases: | 0787280002 |
| SKU: | MOL78728-0002 |
78728-0002
| Heilind Number: | MOL78728-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78728-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Vertical, Surface Mount, with Side Solder Tabs, 1.60mm PCB Thickness, 29 Circuits, with Cap, 45.75mm Length, 5.50mm Width, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our cutting-edge 78728 series Female IO Connector, designed for high-speed data transmission in industrial and commercial applications. With a robust termination method of Surface Mount, this connector ensures secure and reliable connections. Crafted from durable Copper Alloy with Gold plating on the contacts, it guarantees excellent conductivity and resistance to corrosion. Operating efficiently in a wide temperature range from 0°C to 55°C, it's suitable for diverse environments. This straight-body oriented connector is RoHS compliant, aligning with environmental regulations. Explore seamless integration and high-performance connectivity with our Female IO Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2023 | 513706 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 04/30/2023 | 513394 - Retraction modification of PCN 512019. this pcn is to make some modifications to the previous pcn 512019 because of resource and strategy adjustment molex decides to suspend alternative material study/qualification on some products during this PCN | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

