78730-2152

Heilind Number:MOL78730-2152
Manufacturer:Molex
Manufacturer Number:78730-2152
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DDR4 DIMM Socket, Vertical Surface Mount, 0.38µm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, with Forklock, Black Housing, Black Latch, with Pick-and-Place Tape

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78730-2152
Series:78730 - DDR4 DIMM
Amperage:.75 A
Connector Type:DDR4 DIMM
Number of Contacts:288
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Pitch:.85 mm
Voltage:29 V AC/DC
Material:Nylon
Socket Type:DIMM
Keying:Yes
SDRAM Type:DDR4
Component Type:Socket
Housing Color:Black
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:288
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm, 3.18 mm
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:.85 mm
Electrical Model:Yes
Material Flammability Standard:94V-0
Part Aliases:78730-2152 0787302152
SKU:MOL78730-2152