78731-1002

Heilind Number:MOL78731-1002
Manufacturer:Molex
Manufacturer Number:78731-1002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DDR4 DIMM Socket, Vertical Press-Fit, 30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78731-1002
Series:78731 - DDR4 DIMM
Amperage:.75 A
Connector Type:DDR4 DIMM
Number of Contacts:288
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Pitch:.85 mm
Voltage:29 V AC/DC
Material:Nylon
Socket Type:DIMM
Keying:Yes
SDRAM Type:DDR4
Component Type:Socket
Housing Color:Black
Tail Length:2.53 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.8 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:002
Termination Pitch:.85 mm
Electrical Model:Yes
Material Flammability Standard:94V-0
Part Aliases:0787311002
SKU:MOL78731-1002

Detailed Description

Enhance your system's memory connectivity with our DDR4 DIMM Socket, featuring a vertical press-fit design for secure installation. This high-performance socket, part of the 78731 series, boasts 288 gold-plated contacts for reliable data transmission. With a compact pitch of .85mm, it supports DDR4 SDRAM technology and operates at a maximum temperature of 85°C. Crafted from durable nylon with a black housing, it ensures longevity and stability. RoHS compliant and UL/CSA certified, this socket guarantees quality and safety in any application. Perfect for high-speed memory modules, it offers efficient performance in a wide range of electronic devices.