| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78757-0004 |
| Color: | Black |
| Series: | 78757 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Part Aliases: | 0787570004 |
| SKU: | MOL78757-0004 |
78757-0004
| Heilind Number: | MOL78757-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78757-0004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Vertical, Surface Mount, with Front Solder Tab, 8.15mm Height, 1.00mm Peg Length, 1.26mm Peg Diameter, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-speed Female Surface Mount Connector. Designed for optimal performance, this connector features a durable Copper Alloy contact material with Gold plating, ensuring reliable data transmission. With a low amperage of 1.5 A, it offers efficient power delivery while maintaining compatibility with a voltage rating of . The Surface Mount termination method allows for easy installation, making it ideal for various applications. Operating at temperatures ranging from 0°C to 55°C, this connector is suitable for both standard and demanding environments. Compliant with RoHS regulations, it guarantees eco-friendly usage. Perfect for IO, SAS, Mini-SAS, and SATA devices, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component and stay connected with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2023 | 513706 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

