| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78758-0001 |
| Color: | Black |
| Series: | 78758 |
| Amperage: | 1.5 A |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Part Aliases: | 0787580001 NT501-7060 |
| SKU: | MOL78758-0001 |
78758-0001
| Heilind Number: | MOL78758-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78758-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Plug, Right Angle, Surface Mount, with Solder Tab, 0.85mm Peg Length, 0.82mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance male SAS connector. Designed for seamless integration in surface-mount applications, this connector boasts a durable construction with copper alloy contacts plated in gold for optimal signal transmission. With a right-angle body orientation, it offers versatility in installation while ensuring a secure and reliable connection. Operating efficiently in temperatures ranging from 0 to 55°C, this connector is suitable for a wide range of environments. Compliant with RoHS regulations, it meets strict environmental standards without compromising on performance. Perfect for high-speed data transfer applications, this connector is a crucial component for advanced technology systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

