| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78758-0002 |
| Color: | Black |
| Series: | 78758 |
| Amperage: | 1.5 A |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Part Aliases: | 0787580002 |
| SKU: | MOL78758-0002 |
78758-0002
| Heilind Number: | MOL78758-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78758-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Plug, Right Angle, Surface Mount, with Solder Tab, 0.85mm Peg Length, 0.82mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your high-speed connectivity with this male SAS connector in sleek black. Part of our 78758 series, it boasts a 1.5 A amperage, making it a powerful choice for your data transmission needs. Designed for surface mount installation, it ensures secure and stable connections. Crafted with copper alloy contacts plated in gold, it guarantees optimal conductivity and durability. With a right-angle body orientation, it offers flexibility in installation. Operating efficiently in temperatures ranging from 0°C to 55°C, it's reliable in various environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for IO applications, it's a essential component for seamless data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

