| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78776-0001 |
| Color: | Black |
| Series: | 78776 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Part Aliases: | 0787760001 |
| SKU: | MOL78776-0001 |
78776-0001
| Heilind Number: | MOL78776-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78776-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right Angle, Surface Mount, with Forklock, 4.15mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, Tray, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-speed, Surface Mount Female Connector in sleek Black. Part of the 78776 series, it boasts a robust amperage of 1.5 A and is meticulously crafted with Copper Alloy contacts plated in Gold for optimal performance. With a wide operating temperature range from 0°C to 55°C, it ensures reliability in various environments. Its Right Angle body orientation offers convenient installation, perfect for demanding applications. Rest assured of its quality as it complies with RoHS standards. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

