| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78784-0001 |
| Color: | Black |
| Series: | 78784 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787840001 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL78784-0001 |
78784-0001
| Heilind Number: | MOL78784-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78784-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Vertical, Surface Mount, with 3.20mm Blade, 8.15mm Height, 2.50mm Peg Length, 2.36mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance U.2 (SFF-8639) Receptacle. Designed for efficiency, it features a durable black housing with a vertical orientation and keying for easy identification. With 68 contacts loaded, including 53 for signal and 15 for power, it ensures reliable data transmission. The liquid crystal polymer material and gold plating on the mating area guarantee optimal conductivity, while the tin plating on the termination area offers secure soldering. Certified for compliance with RoHS standards, this connector is environmentally friendly. Suitable for board-to-board applications, it operates at a voltage of 30V and an amperage of 1.5A, making it ideal for high-speed connectivity needs. With a mating cycle of 500 and compatibility with surface mount assembly, it ensures long-lasting performance in various electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2023 | 513706 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 02/27/2015 | GCM 10670224 - Tooling / Equipment Transfer. | Download | |||

