| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78784-0002 |
| Color: | Black |
| Series: | 78784 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0787840002 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL78784-0002 |
78784-0002
| Heilind Number: | MOL78784-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78784-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Vertical, Surface Mount, with 2.00mm Blade, 8.15mm Height, 2.00mm Peg Length, 2.36mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your high-speed connectivity with our U.2 (SFF-8639) Receptacle in sleek black. Designed for optimal performance, this component features a female connector with two rows, offering secure surface mount termination. Crafted with durable materials like liquid crystal polymer and copper alloy, it ensures reliable signal transmission even in demanding environments. With a gold plating thickness of .762 µm in the contact mating area, it guarantees low contact resistance and high conductivity. Perfect for board-to-board applications, this receptacle boasts 68 contacts, including 53 for signal and 15 for power, meeting your data transfer needs with precision. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether for industrial machinery, telecommunications equipment, or computer systems, this U.2 receptacle is a versatile solution for high-speed data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2023 | 513706 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

