78787-0864

Heilind Number:MOL78787-0864
Manufacturer:Molex
Manufacturer Number:78787-0864
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, Tin Plating, 8 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78787-0864
Color:Black
Series:78787 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0787870864
SKU:MOL78787-0864

Detailed Description

Enhance your electronic connections with our Milli-Grid Connector System, featuring a sleek black design and through-hole termination method for secure installation. With a voltage rating of 125 V AC/DC and an amperage of 1 A, it's ideal for signal applications. This vertical orientation connector boasts 8 contacts in 2 rows, each made of durable copper alloy with tin plating. Meeting stringent material flammability standards, it's crafted from liquid crystal polymer for reliability. Perfect for PCB assemblies with a thickness of 1.6 mm, it offers easy assembly in tube packaging. Trust in its quality, with UL and CSA agency certifications ensuring compliance with industry standards. The Milli-Grid Connector System is a must-have for your PCB projects, offering reliable performance and easy integration.