78787-1264

Heilind Number:MOL78787-1264
Manufacturer:Molex
Manufacturer Number:78787-1264
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, Tin Plating, 12 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78787-1264
Color:Black
Series:78787 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0787871264
SKU:MOL78787-1264

Detailed Description

Easily connect your PCB components with our Milli-Grid Connector System, featuring 12 black vertical receptacles with a 2mm pitch. Each receptacle is designed for through-hole termination, ensuring secure and reliable connections. With a current rating of 1A and voltage rating of 125V AC/DC, these connectors are suitable for signal applications. Made of durable materials and meeting RoHS compliance, they guarantee high performance and environmental safety. Perfect for board-to-board connections, this series offers efficient and convenient assembly, with tin plating for optimal conductivity. Trust in our Milli-Grid connectors for your electronic projects, with LR19980 and E29179 certifications for quality assurance.