| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78787-1454 |
| Color: | Black |
| Series: | 78787 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.91 mm |
| Packaging: | Tube |
| Operating Temperature Range: | 0 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787871454 |
| SKU: | MOL78787-1454 |
78787-1454
Specifications
Detailed Description
Discover the versatility and reliability of our Milli-Grid 78787 Series PCB Socket Receptacles in classic black. With a straight body orientation and through-hole termination method, these connectors offer secure and efficient signal transmission. Featuring 14 contacts in 2 rows with a 2mm pitch, they ensure a stable connection on your PCB. Made of durable Liquid Crystal Polymer, they can withstand temperatures from 0 to 105°C, making them suitable for various applications. With Tin over Nickel plating for the contact mating area and termination, they guarantee excellent conductivity. Certified by CSA and UL agencies for safety compliance, these connectors are also RoHS-certified. Ideal for board-to-board connections, they provide a reliable solution for your electronic projects. Packaged in tubes for convenience, these PCB Socket Receptacles are a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

