| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78787-2854 |
| Color: | Black |
| Series: | 78787 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.91 mm |
| Operating Temperature Range: | 0 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787872854 |
| SKU: | MOL78787-2854 |
78787-2854
Specifications
Detailed Description
Introducing the Milli-Grid 78787 series in sleek black, offering reliable connectivity for your electronic projects. With a straight orientation and through-hole termination method, these 28-contact connectors ensure secure PCB connections. Featuring a 2mm pitch and operating voltage of 125V AC/DC, they are ideal for signal applications. Constructed with durable materials like Liquid Crystal Polymer and Copper Alloy contacts, these connectors guarantee longevity. With certifications from CSA and UL for quality assurance, they are also RoHS compliant. Whether for industrial or hobbyist use, these PCB socket receptacles provide a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

