| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78787-3054 |
| Color: | Black |
| Series: | 78787 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.91 mm |
| Packaging: | Tube |
| Operating Temperature Range: | 0 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787873054 |
| SKU: | MOL78787-3054 |
78787-3054
Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid 78787 series Board to Board PCB Socket Receptacles. Designed for signal applications, these black connectors feature straight body orientation with 30 contacts in 2 rows, ensuring efficient data transmission. Made from durable Liquid Crystal Polymer, they offer reliable performance in diverse environments. With a 2mm pitch and through-hole termination method, they provide easy installation on PCBs with a thickness of .8mm. Certified for quality and compliance with UL and CSA standards, these connectors guarantee safety and reliability. RoHS compliant and lead-free process capable, they are environmentally friendly. Perfect for a variety of electronic devices, these connectors are a vital component for seamless data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

