78787-4264

Heilind Number:MOL78787-4264
Manufacturer:Molex
Manufacturer Number:78787-4264
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, Tin Plating, 42 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78787-4264
Color:Black
Series:78787 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3 mm
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:42
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0787874264
SKU:MOL78787-4264

Detailed Description

Easily connect your PCB components with our Milli-Grid 78787-4264 vertical socket receptacle. Featuring 42 gold-plated copper contacts with a 2mm pitch, this through-hole mount connector ensures reliable signal transmission in various electronic applications. With a voltage rating of 125V AC/DC and an amperage of 1A, it meets stringent performance standards. The black Liquid Crystal Polymer housing offers durability, while the tin-plated contact termination facilitates secure soldering. Operating within a wide temperature range, this connector is suitable for diverse environments. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for board-to-board connections, it's a vital component in your electronic assembly projects.