78787-4664

Heilind Number:MOL78787-4664
Manufacturer:Molex
Manufacturer Number:78787-4664
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, Tin Plating, 46 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78787-4664
Color:Black
Series:78787 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3 mm
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:46
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0787874664
SKU:MOL78787-4664

Detailed Description

Easily connect signals on your PCB with this Milli-Grid Connector. Designed for vertical orientation, this black connector features 46 contacts in 2 rows with a 2mm pitch, allowing for efficient signal transmission. With a current rating of 1A and voltage rating of 125V AC/DC, it ensures reliable performance. The through-hole termination method and copper alloy contact material guarantee secure and stable connections. Made of durable liquid crystal polymer, it can withstand operating temperatures and is compliant with various flammability standards. Ideal for board-to-board applications, this connector is tin-plated for enhanced conductivity and durability. Its compact size and tube packaging make it convenient for installation. With UL and CSA agency certifications, you can trust in its quality and safety. RoHS compliant for environmental responsibility, it's a reliable choice for your electronic projects.