78788-1013

Heilind Number:MOL78788-1013
Manufacturer:Molex
Manufacturer Number:78788-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Vertical, Top Entry, with Plastic Pegs, with Cap, Tube, 2.50µm Tin (Sn), 10 Circuits, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78788-1013
Color:Black
Series:78788 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Pick and Place:With Pick and Place Cap
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
SKU:MOL78788-1013