| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-2014 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | 0 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL78788-2014 |
78788-2014
Specifications
Detailed Description
Elevate your PCB connections with the Milli-Grid Receptacle. This Surface Mount component, designed for vertical, top entry placement, features plastic pegs for secure installation. Without a cap, it ensures efficient signal transmission through its 20 tin-plated circuits. Lead-free and compliant with RoHS standards, this black receptacle offers a 2mm pitch and operates at voltages up to 125V AC/DC. Crafted from high-temperature thermoplastic, it guarantees durability in environments ranging from 0 to 105°C. Perfect for signal applications, with a contact material of copper alloy, this connector is ideal for demanding electronic setups. Trust in its reliability, with UL and CSA certifications, and its compatibility with reflow soldering processes. Upgrade your connectivity with this essential component from the Milli-Grid series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

