| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-2414 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787882414 |
| SKU: | MOL78788-2414 |
78788-2414
Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Receptacle, designed for seamless surface mount integration. This vertical, top entry connector features plastic pegs for stability, ideal for 24-circuit applications. Lead-free and RoHS compliant, it boasts a 2.50µm Tin (Sn) plating for enhanced conductivity. With a compact 2mm pitch and copper alloy contacts, it ensures reliable signal transmission up to 125V AC/DC. Crafted from high-temperature thermoplastic, it guarantees durability even in demanding environments. Perfect for board-to-board connections, it offers easy assembly with its tube packaging. Trust in its quality, with UL and CSA agency certifications, and its compatibility with lead-free soldering processes. Elevate your electronic designs with this essential PCB socket receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

