| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-3213 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL78788-3213 |
78788-3213
Specifications
Detailed Description
Enhance your connectivity with this Milli-Grid Receptacle, designed for surface mount applications. Featuring a vertical, top entry configuration with plastic pegs and a cap for added protection, this connector ensures secure and reliable performance. With 32 circuits and lead-free construction, it meets stringent industry standards for quality and environmental responsibility. The copper alloy contacts, plated with 2.5µm Tin, guarantee efficient signal transmission. Suitable for board-to-board connections, it offers a pitch of 2mm and can handle voltages up to 125V AC/DC. Constructed from high temperature thermoplastic, this connector is durable and resilient even in demanding operating conditions. Perfect for PCB socket receptacles, it is RoHS compliant, making it a sustainable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

