| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-5014 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787885014 |
| SKU: | MOL78788-5014 |
78788-5014
| Heilind Number: | MOL78788-5014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78788-5014 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Vertical, Top Entry, with Plastic Pegs, without Cap, Tube, 2.50µm Tin (Sn), 50 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Milli-Grid Receptacle, featuring a Surface Mount, Vertical design for seamless integration. Crafted with precision, this top-entry connector boasts durable construction with plastic pegs and a 2.5µm Tin (Sn) plating, ensuring reliable performance. With 50 circuits, it offers ample connectivity for your applications, while its lead-free composition aligns with environmental standards. Designed for signal transmission, this connector is ideal for a wide range of circuit applications. Its high-temperature thermoplastic material and UL-certified construction guarantee safety and quality. Suitable for board-to-board connections, this receptacle is a versatile and essential component for your electronic projects.

