| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78798-0002 |
| Color: | Black |
| Series: | 78798 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787980002 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL78798-0002 |
78798-0002
| Heilind Number: | MOL78798-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78798-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right-Angle, Surface Mount, with Blade, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your high-speed data transmission capabilities with our U.2 (SFF-8639) connector, featuring a sleek black design and robust construction. This female receptacle, with two rows of contacts and a right-angle orientation, ensures secure and efficient connections in your electronic devices. Crafted with premium materials like liquid crystal polymer and copper alloy, it guarantees reliable performance even in demanding environments. With gold plating on the mating area and tin plating on the termination, it offers excellent conductivity and corrosion resistance. UL and CSA agency certifications, along with RoHS compliance, attest to its quality and safety standards. Whether you're building servers, storage systems, or other high-performance devices, this U.2 connector is the perfect choice for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

