| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78847-0001 |
| Color: | Black |
| Series: | 78847 - SAS 12G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 12G |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0788470001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78847-0001 |
78847-0001
| Heilind Number: | MOL78847-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78847-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right Angle, Surface Mount, with Blade, 5.85mm Height, 3.50mm Peg Length, 2.36mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SAS 12G female connector, designed for seamless integration in board-to-board applications. Featuring a right-angle orientation and robust Liquid Crystal Polymer construction, it ensures durability and reliability in diverse operating conditions. With gold-plated contacts and a 30V voltage rating, it guarantees optimal signal transmission efficiency. This connector, with 29 loaded contacts and a pitch of .8mm/.127mm, offers versatility for various connection needs. Certified for RoHS compliance, it meets international standards for environmental responsibility. Its embossed tape packaging and surface-mount compatibility make it convenient for automated assembly processes. Perfect for high-speed data transfer and power applications, this connector is a essential component for modern electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

