| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78861-0001 |
| Color: | Black |
| Series: | 78861 - SAS 12G |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | SAS 12G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0788610001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78861-0001 |
78861-0001
| Heilind Number: | MOL78861-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78861-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right-Angle, Surface Mount, with Forklock, 0.93mm Height, 3.50mm Peg Length, 3.00mm PCB Thickness, 29 Circuits, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our SAS 12G female receptacle, designed for optimal performance in high-speed applications. Featuring a durable construction with liquid crystal polymer material and copper alloy contacts, it ensures reliable power delivery at 1.5A and 30V. With a right-angle orientation and surface mount termination, it offers easy installation on PCBs with 2 rows and 29 contacts. Gold plating on mating areas guarantees stable signal transmission, while keying and polarization features provide secure mating. This RoHS-compliant connector, suitable for board-to-board setups, is UL-certified for quality assurance, making it a trusted choice for demanding environments.

