| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78861-0003 |
| Color: | Black |
| Series: | 78861 - SAS 12G |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | SAS 12G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0788610003 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL78861-0003 |
78861-0003
| Heilind Number: | MOL78861-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78861-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right-Angle, Surface Mount, with Forklock, 0.93mm Height, 2.50mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance SAS 12G female connector, designed for seamless integration in surface mount applications. Featuring a durable construction with liquid crystal polymer and copper alloy materials, this right angle receptacle ensures reliable power delivery and signal transmission. With a voltage rating of 30V and amperage of 1.5A, it is suitable for various electronic devices. Its embossed tape on reel packaging facilitates easy handling during assembly, while its gold-plated contact mating area guarantees long-lasting performance even through 500 mating cycles. UL and CSA agency certifications attest to its quality and safety standards, making it a trusted choice for your board-to-board connector needs. RoHS compliant and lead-free process capable, it meets environmental regulations without compromising on functionality. Whether for industrial or consumer electronics, this connector is a versatile solution for high-speed data transfer requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

