| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78864-0001 |
| Color: | Black |
| Series: | 78864 - Battery Connector - Compression Connector |
| Amperage: | 1 A |
| Connector Type: | Battery Connector, Compression Connector |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.6 mm |
| Voltage: | 10 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Breakaway: | No |
| Part Aliases: | 0788640001 |
| SKU: | MOL78864-0001 |
78864-0001
Specifications
Detailed Description
Easily connect and secure batteries with our Compression Connector in Black. Designed for efficient power transmission, this straight, surface-mount connector features four contacts in two rows, perfect for high-density applications. With a durable construction of Liquid Crystal Polymer and contact material of Copper Alloy, it ensures reliable performance in a wide operating temperature range from -40 to 85 °C. The gold-over-nickel plating on the contact mating area guarantees optimal conductivity, while the matte tin termination plating offers excellent solderability. RoHS compliant and suitable for lead-free reflow processes, it meets international standards for environmental responsibility. Whether for industrial machinery or consumer electronics, this Battery Connector is the ideal choice for secure and efficient power supply connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 516560 - Cancellation of PCN 515347. PCN will not be implemented due to disagreement by impacted customers. | Download | |||
| 12/11/2024 | 515347 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||
| 12/30/2015 | GCM 10695146 - Change In Packaging Specifications. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

