| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78864-1001 |
| Color: | Black |
| Series: | 78864 - Battery Connector - Compression Connector |
| Amperage: | 1 A |
| Connector Type: | Battery Connector, Compression Connector |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.6 mm |
| Voltage: | 10 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Breakaway: | No |
| Part Aliases: | 0788641001 |
| SKU: | MOL78864-1001 |
78864-1001
Specifications
Detailed Description
Experience seamless power connectivity with our 78864-1001 Battery Connector in sleek black. Designed for optimal performance, this Compression Connector features 6 contacts in 2 rows for efficient power transfer. With a straight body orientation and vertical mounting, it ensures a secure fit in any application. Constructed with high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees reliable conductivity. Operating in a wide temperature range of -40 to 85°C, it is suitable for diverse environments. Surface mount termination and embossed tape packaging on reel make installation convenient. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for Board to Board connections, this connector is a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 516560 - Cancellation of PCN 515347. PCN will not be implemented due to disagreement by impacted customers. | Download | |||
| 12/11/2024 | 515347 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||
| 12/30/2015 | GCM 10695146 - Change In Packaging Specifications. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

