| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79107-7127 |
| Color: | Black |
| Series: | 79107 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0791077127 |
| SKU: | MOL79107-7127 |
79107-7127
| Heilind Number: | MOL79107-7127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79107-7127 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.05µm Gold (Au) Selective Plating, 6 Circuits, Lead-Free
More >>Specifications
Detailed Description
Efficiently connect and transmit signals with our Milli-Grid Connector System, featuring a sleek black design. With a 2mm pitch, this vertical connector boasts 6 contacts in 2 rows, facilitating seamless through-hole termination on PCBs. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures durability and reliable performance even in demanding environments. The gold-plated contact mating area guarantees optimal conductivity, while Tin termination offers enhanced corrosion resistance. With a voltage rating of 125V and an amperage of 1A, this connector is suitable for various signal applications. RoHS compliant and surface mount compatible, it meets stringent industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this versatile PCB socket receptacle.

