79108-1012

Heilind Number:MOL79108-1012
Manufacturer:Molex
Manufacturer Number:79108-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Vertical Receptacle Dual Row Through-Hole, 0.38µm Gold (Au) Selective Plating, 26 Circuits, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 79108-1012
Series:79108 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:1.27 mm
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0791081012
SKU:MOL79108-1012