| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79108-1014 |
| Color: | TOP |
| Series: | 79108 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.27 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .6 mm |
| Connector System: | Board to Board |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0791081014 |
| SKU: | MOL79108-1014 |
79108-1014
Specifications
Detailed Description
Introducing the Milli-Grid Vertical Receptacle Dual Row Through-Hole Connector, designed for high-performance signal transmission in electronic assemblies. Featuring 0.38µm Gold (Au) Selective Plating, this connector ensures efficient conductivity and corrosion resistance. With 30 circuits arranged in two rows, it offers ample connectivity options. Crafted from durable materials and lead-free, it meets stringent quality standards. The right-angle orientation and through-hole termination method make it easy to integrate into PCBs. Ideal for board-to-board connections, this connector is suitable for various applications in the electronics industry. Compliant with RoHS regulations, it upholds environmental responsibility. Upgrade your connectivity solutions with this reliable and versatile component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

