| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79108-1018 |
| Color: | TOP |
| Series: | 79108 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.27 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0791081018 |
| SKU: | MOL79108-1018 |
79108-1018
| Heilind Number: | MOL79108-1018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79108-1018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Milli-Grid Vertical Receptacle Dual Row Through-Hole, 0.38µm Gold (Au) Selective Plating, 38 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Milli-Grid Vertical Receptacle Dual Row Through-Hole Connector. Featuring 0.38µm Gold (Au) Selective Plating for optimal signal transmission, this 38-circuit, Lead-Free connector ensures reliable performance. Made of high temperature thermoplastic, it guarantees durability, while its right angle orientation and 2mm pitch offer convenient installation. With phosphor bronze contacts and a voltage rating of 125V, it's perfect for signal applications. Each connector is tube-packaged and RoHS compliant, meeting international quality standards for environmentally conscious manufacturing. Elevate your board to board connections with the Milli-Grid Connector System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

