| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79109-1017 |
| Color: | Black |
| Series: | 79109 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0791091017 |
| SKU: | MOL79109-1017 |
79109-1017
| Heilind Number: | MOL79109-1017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79109-1017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, without Cap, Tube, 0.38µm Gold (Au) Selective, 36 Circuits, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid Receptacle, designed for surface mount applications with a vertical orientation for top/bottom entry. This high-performance connector features 36 gold-plated contacts for reliable signal transmission, making it ideal for a wide range of circuit applications. Constructed with durable, high-temperature thermoplastic in a sleek black finish, it not only ensures longevity but also adds a touch of sophistication to your PCB design. With lead-free processing capability and RoHS compliance, you can trust in its environmental responsibility. Trust in the precision and quality of our Milli-Grid Connector System for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

