| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79109-1314 |
| Color: | Black |
| Series: | 79109 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0791091314 |
| SKU: | MOL79109-1314 |
79109-1314
| Heilind Number: | MOL79109-1314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79109-1314 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, without Cap, Embossed Tube, 0.13µm Gold (Au) Selective, 30 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with the Milli-Grid Receptacle, designed for efficient signal transmission. This Surface Mount connector, featuring a Vertical, Top/Bottom Entry design with Press-fit Plastic Pegs, guarantees reliable performance. With 30 Circuits and Lead-Free construction, it meets high standards of quality and sustainability. The 2mm pitch and 0.13µm Gold (Au) plating ensure optimal conductivity, while the durable High Temperature Thermoplastic material offers longevity. Ideal for board-to-board applications, this connector is UL certified and RoHS compliant, making it a trustworthy choice for your electronic projects.

