| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79540-5015 |
| Color: | Black |
| Series: | 79540 - Micro-Fit 3.0 - USB |
| Amperage: | 1 A |
| Connector Type: | Micro-Fit 3.0, USB |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Voltage: | 16 V DC |
| Material: | ABS, PC |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | A |
| Component Type: | USB Charger |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 5000 |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Wire |
| Lock to Mating Part: | Yes |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0795405015 |
| SKU: | MOL79540-5015 |
79540-5015
Specifications
Detailed Description
Enhance your in-vehicle charging experience with our Single Port USB Battery Charger, featuring a sleek black design and convenient backlight for easy use in any lighting condition. With a 1.0A amperage, it efficiently powers up your devices on the go. Designed for seamless integration, this panel mount charger is part of the Micro-Fit 3.0 - USB series, ensuring reliable connectivity with its USB, Micro-Fit 3.0 connector type. Operating at temperatures ranging from -40 to 85 °C, it's built for durability and performance. The vertical body orientation, ABS and PC material construction, and 16V DC voltage capacity make it a versatile solution for various applications. With 5000 mating cycles, it guarantees long-term functionality, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this high-speed USB charger, a essential component for modern technology users.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 12/05/2024 | 515193 - Capacity change or tool replacement. This PCN is to notify you that Molex’s supplier informed their current tooling scrapped, need restart copy tooling to continue business. | Download | |||
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||
| 03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download | |||
| 10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP | Download | |||
| 03/30/2018 | 503314 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

