| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1011 |
| Part Aliases: | 0797581011 |
| SKU: | MOL79758-1011 |
79758-1011
| Heilind Number: | MOL79758-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead CLIK-Mate 1.50mm Male-to-CLIK-Mate 1.50mm Male, Tin (Sn) Plating, 300.00mm Length, 24 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2026 | 517605 - Equipment/production transfer or rearrangement. manufacturing location transfer from Molex Dongguan plant 3 to Molex Dongguan plant 5. No changes will be made to product as part of this change. | Download | |||
| 11/16/2023 | 513445 - Equipment Transfer, Production Transfer or Rearrangement. Yhis notification is to inform about Production of the impacted part(s) in this PCN has been transferred from in house building to subcontractor building. No changes will be made to product as part of this change. | Download | |||

