| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1012 |
| Part Aliases: | 0797581012 |
| SKU: | MOL79758-1012 |
79758-1012
| Heilind Number: | MOL79758-1012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1012 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead CLIK-Mate 1.25mm Male-to-CLIK-Mate 1.25mm Male, Tin (Sn) Plating, 150.00mm Length, 28 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512731 - Change Supplier. Current vendor flame retardant issues lead to delayed delivery and not enough capacity to support orders. Need add alternative source to ensure orders delivery on time. No changes will be made to product as part of this change. | Download | |||

