| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1015 |
| SKU: | MOL79758-1015 |
79758-1015
| Heilind Number: | MOL79758-1015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1015 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male, Tin (Sn) Plating, 300.00mm Length, 24 AWG, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 79758-1014 | Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male, Tin (Sn) Plating, 150.00mm Length, 24 AWG, Black | ![]() |


