| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-2039 |
| Part Aliases: | 0797582039 |
| SKU: | MOL79758-2039 |
79758-2039
| Heilind Number: | MOL79758-2039 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-2039 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female, Gold (Au) Plating, 150.00mm Length, 12 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | 512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for Molex | Download | |||

