| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-2054 |
| Part Aliases: | 0797582054 |
| SKU: | MOL79758-2054 |
79758-2054
| Heilind Number: | MOL79758-2054 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-2054 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead ValuSeal Female-to-ValuSeal Female, Tin (Sn) Plating, 300.00mm Length, 16 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2017 | 502790 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||

